2026-07-C3F vs 2026-7A feature comparison

2026-07-C3F Bourns Inc

Buy Now Datasheet

2026-7A Bourns Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Telecom IC Type SURGE PROTECTION CIRCUIT GAS DISCHARGE TUBE SUPPRESSOR
Base Number Matches 2 8
JESD-30 Code O-XXSS-P3
Number of Functions 1
Number of Terminals 3
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Body Material UNSPECIFIED
Package Code XSS
Package Shape ROUND
Package Style SPECIAL SHAPE
Qualification Status Not Qualified
Surface Mount NO
Temperature Grade OTHER
Terminal Form PIN/PEG
Terminal Position UNSPECIFIED

Compare 2026-07-C3F with alternatives

Compare 2026-7A with alternatives