2026-07-C3
vs
2026-07-C3LF
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
5 Weeks
|
5 Weeks
|
Additional Feature |
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
|
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
|
JESD-30 Code |
O-XXSS-P3
|
O-XXSS-P3
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
90 °C
|
90 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
SPECIAL SHAPE
|
SPECIAL SHAPE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Surface Mount |
NO
|
NO
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
1
|
Moisture Sensitivity Level |
|
1
|
|
|
|
Compare 2026-07-C3 with alternatives
Compare 2026-07-C3LF with alternatives