2026-07-C
vs
2026-7C8F
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BOURNS INC
BOURNS INC
Package Description
,
,
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
5 Weeks
Additional Feature
IT ALSO HAS BOX PACKING 300 PCS FOR BOX
JESD-30 Code
O-XXSS-P3
O-XXSS-P3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature-Max
90 °C
85 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
XSS
XSS
Package Shape
ROUND
ROUND
Package Style
SPECIAL SHAPE
SPECIAL SHAPE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
GAS DISCHARGE TUBE SUPPRESSOR
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Qualification Status
Not Qualified
Temperature Grade
OTHER
Compare 2026-07-C with alternatives
Compare 2026-7C8F with alternatives