2026-07-ALF
vs
2026-07-C2FLF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
5 Weeks
|
Additional Feature |
|
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
|
JESD-30 Code |
|
O-XXSS-P3
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
90 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
SPECIAL SHAPE
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
UNSPECIFIED
|
|
|
|
Compare 2026-07-ALF with alternatives
Compare 2026-07-C2FLF with alternatives