2026-07-AF
vs
2026-7C3F
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOURNS INC
|
BOURNS INC
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Telecom IC Type |
GAS DISCHARGE TUBE SUPPRESSOR
|
GAS DISCHARGE TUBE SUPPRESSOR
|
Base Number Matches |
1
|
1
|
JESD-30 Code |
|
O-XXSS-P3
|
Number of Functions |
|
1
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
ROUND
|
Package Style |
|
SPECIAL SHAPE
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Temperature Grade |
|
OTHER
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
UNSPECIFIED
|
|
|
|
Compare 2026-07-AF with alternatives
Compare 2026-7C3F with alternatives