2026-07-A1LF vs 2026-7C8F feature comparison

2026-07-A1LF Bourns Inc

Buy Now Datasheet

2026-7C8F Bourns Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-30 Code O-XXSS-P3 O-XXSS-P3
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 90 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 2
Qualification Status Not Qualified
Temperature Grade OTHER

Compare 2026-07-A1LF with alternatives

Compare 2026-7C8F with alternatives