2026-07-A1 vs 2026-07-C4F feature comparison

2026-07-A1 Bourns Inc

Buy Now Datasheet

2026-07-C4F Bourns Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer BOURNS INC BOURNS INC
Package Description , ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks 5 Weeks
Additional Feature IT ALSO HAS BOX PACKING 1000 PCS FOR BOX IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-30 Code O-XXSS-P3 O-XXSS-P3
Number of Functions 1 1
Number of Terminals 3 3
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style SPECIAL SHAPE SPECIAL SHAPE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Telecom IC Type GAS DISCHARGE TUBE SUPPRESSOR GAS DISCHARGE TUBE SUPPRESSOR
Terminal Form PIN/PEG PIN/PEG
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Samacsys Manufacturer Bourns

Compare 2026-07-A1 with alternatives

Compare 2026-07-C4F with alternatives