2020RN682M401KTM vs 2020N682M401NW feature comparison

2020RN682M401KTM Knowles Capacitors

Buy Now Datasheet

2020N682M401NW Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2020 , 2020
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.57 mm 4.57 mm
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Size Code 2020 2020
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 5.08 mm 5.08 mm
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 2020RN682M401KTM with alternatives

Compare 2020N682M401NW with alternatives