2020N560P152PH-HK vs 2020N560P152SHW feature comparison

2020N560P152PH-HK Knowles Capacitors

Buy Now Datasheet

2020N560P152SHW Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 2020 , 2020
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000056 µF 0.000056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.57 mm 4.57 mm
Length 5.08 mm 5.08 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk Waffle Pack
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 1500 V 1500 V
Reference Standard MIL-PRF-38534
Size Code 2020 2020
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 5.08 mm 5.08 mm
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Silver (Ag)

Compare 2020N560P152PH-HK with alternatives

Compare 2020N560P152SHW with alternatives