2020.0006
vs
0001.2525
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SCHURTER AG
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
31.8 mm
Body Length or Diameter
5.2 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
4 J
2 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Packing Method
BAG
BULK
Pre-arcing Time-Min
5 ms
5 ms
Rated Breaking Capacity
1500 A
1500 A
Rated Current
1.6 A
1.25 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; GR; IEC; ITU; TIA; UL; VDE
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Factory Lead Time
8 Weeks, 5 Days
Additional Feature
RATED BREAKING CAPACITY AT 63 VDC:20000A
Fuse Size
6.3x32mm
Rated Voltage(DC)
63 V
Terminal Finish
NICKEL
Compare 2020.0006 with alternatives
Compare 0001.2525 with alternatives