202-36R5-FT vs 202ER-36R5-FBQ feature comparison

202-36R5-FT RCD Components Inc

Buy Now Datasheet

202ER-36R5-FBQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +350C Military: -55C to +350C
Candidate List Date 2024-01-23 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Cylindrical Cylindrical
Lead Diameter 0.5 mm 0.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 350 °C 350 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.63 mm 1.63 mm
Package Length 5.08 mm 5.08 mm
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method TR Bulk
Rated Power Dissipation (P) 1 W 1 W
Resistance 36.5 Ω 36.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 30 V 30 V
Base Number Matches 1 1
Rohs Code No
SVHC Over MCV 7439-92-1
JESD-609 Code e0
Lead Length 27.94 mm
Terminal Finish Tin/Lead (Sn/Pb)

Compare 202-36R5-FT with alternatives

Compare 202ER-36R5-FBQ with alternatives