201T23N394KN4
vs
CH512A394KA30A0
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
JOHANSON DIELECTRICS INC
|
AVX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.39 µF
|
0.39 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
200 V
|
200 V
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
FLAT
|
FLAT
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e0
|
Package Style |
|
DIP
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 201T23N394KN4 with alternatives
Compare CH512A394KA30A0 with alternatives