201S43W334KV4E vs 1812Y334KCFV feature comparison

201S43W334KV4E Johanson Dielectrics Inc

Buy Now Datasheet

1812Y334KCFV SRT Micro Ceramique

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer JOHANSON DIELECTRICS INC SRT MICROCERAMIQUE
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.16 mm 2.2 mm
JESD-609 Code e3
Length 4.45 mm 4.5 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, EMBOSSED, 7 INCH Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Size Code 1812 1812
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 3.17 mm 3.2 mm
Base Number Matches 1 1
Series MLCC(X7R)200V-1000V

Compare 201S43W334KV4E with alternatives

Compare 1812Y334KCFV with alternatives