201P46B116NJ4H
vs
201P46B116NL4H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
JOHANSON DIELECTRICS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
11 µF
11 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
15.621 mm
15.621 mm
JESD-609 Code
e0
e0
Length
51.118 mm
51.118 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
30%
30%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
30%
30%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Tin/Lead (Sn60Pb40)
Terminal Shape
J BEND
L BEND
Width
34.29 mm
34.29 mm
Base Number Matches
1
1
Compare 201P46B116NJ4H with alternatives
Compare 201P46B116NL4H with alternatives