201P31W336JL4 vs SMP5B330JCLMT00 feature comparison

201P31W336JL4 Johanson Dielectrics Inc

Buy Now Datasheet

SMP5B330JCLMT00 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC API TECHNOLOGIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 33 µF 33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series P
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape GULL WING GULL WING
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Packing Method TR
Reference Standard MIL-PRF-49470

Compare 201P31W336JL4 with alternatives

Compare SMP5B330JCLMT00 with alternatives