201P23W224PJ3C vs 201P23W224PL4H feature comparison

201P23W224PJ3C Johanson Dielectrics Inc

Buy Now Datasheet

201P23W224PL4H Johanson Dielectrics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC JOHANSON DIELECTRICS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 9.525 mm 9.525 mm
JESD-609 Code e0 e0
Length 25.718 mm 25.718 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 100% 100%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) Tin/Lead (Sn60Pb40)
Terminal Shape J BEND L BEND
Width 12.7 mm 12.7 mm
Base Number Matches 1 1

Compare 201P23W224PJ3C with alternatives

Compare 201P23W224PL4H with alternatives