201F04T01L vs CE100F26-04 feature comparison

201F04T01L ITW McMurdo Connectors

Buy Now Datasheet

CE100F26-04 ITW McMurdo Connectors

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ITW MCMURDO CONNECTORS ITW MCMURDO CONNECTORS
Reach Compliance Code compliant compliant
Category CO2 Kg 3.7 3.7
Candidate List Date 2017-01-12 2017-01-12
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER WIRE
Total Number of Contacts 4 4
UL Flammability Code 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40

Compare 201F04T01L with alternatives

Compare CE100F26-04 with alternatives