201E31BJJ3
vs
SMP4X829JEJUB00
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
API TECHNOLOGIES CORP
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
8.2 µF
8.2 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Manufacturer Series
E
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
No
No
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
200 V
200 V
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
J BEND
J BEND
Base Number Matches
1
1
Rohs Code
No
Packing Method
BULK
Reference Standard
MIL-PRF-49470
Compare 201E31BJJ3 with alternatives
Compare SMP4X829JEJUB00 with alternatives