201E22B106MJ4 vs SMP5X100MEJMT00 feature comparison

201E22B106MJ4 Johanson Dielectrics Inc

Buy Now Datasheet

SMP5X100MEJMT00 Spectrum Control

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer JOHANSON DIELECTRICS INC API TECHNOLOGIES CORP
Package Description , ,
Reach Compliance Code compliant compliant
Capacitance 10 µF 10 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Manufacturer Series E
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape J BEND J BEND
Base Number Matches 1 1
Rohs Code No
ECCN Code EAR99
Packing Method TR
Reference Standard MIL-PRF-49470

Compare 201E22B106MJ4 with alternatives

Compare SMP5X100MEJMT00 with alternatives