201CNQ040-G vs 201CNQ045 feature comparison

201CNQ040-G Sensitron Semiconductors

Buy Now Datasheet

201CNQ045 International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR INTERNATIONAL RECTIFIER CORP
Package Description R-PUFM-X2 MODIFIED TO-244AB, 3 PIN
Pin Count 2 3
Manufacturer Package Code PRM4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY FREE WHEELING DIODE, HIGH RELIABILITY
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PUFM-X2 R-PUFM-X2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 3840 A 16000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 100 A 200 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 7
Part Package Code TO-244AB
Forward Voltage-Max (VF) 0.58 V
JEDEC-95 Code TO-244AB
JESD-609 Code e0
Rep Pk Reverse Voltage-Max 45 V
Reverse Current-Max 90000 µA
Terminal Finish TIN LEAD

Compare 201CNQ040-G with alternatives

Compare 201CNQ045 with alternatives