201CNQ035
vs
150CMQ040-G
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
Additional Feature
REVERSE ENERGY TESTED
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
CATHODE
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-XUFM-X2
R-PSFM-T9
Non-rep Pk Forward Current-Max
2000 A
960 A
Number of Elements
2
2
Number of Phases
1
1
Number of Terminals
2
9
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
100 A
150 A
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
35 V
Surface Mount
NO
NO
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
UNSPECIFIED
THROUGH-HOLE
Terminal Position
UPPER
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
7
1
Pbfree Code
Yes
Part Package Code
TO-249
Package Description
R-PSFM-T9
Pin Count
9
ECCN Code
EAR99
HTS Code
8541.10.00.80
JEDEC-95 Code
TO-249
Moisture Sensitivity Level
1
Compare 201CNQ035 with alternatives
Compare 150CMQ040-G with alternatives