2015-2X17TD
vs
SMH-34271-2
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
OUPIIN AMERICA INC
THOMAS & BETTS CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.196 inch
0.36 inch
Body Depth
0.1 inch
0.39 inch
Body Length
1.7 inch
2.45 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
AU ON NI
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
1000000000 Ω
Insulator Material
POLYETHYLENE
PHENOLIC
JESD-609 Code
e3
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
5.1054 mm
8.89 mm
Plating Thickness
150u inch
30u inch
Rated Current (Signal)
1 A
1 A
Terminal Pitch
2.54 mm
2.54 mm
Total Number of Contacts
34
34
Base Number Matches
1
1
Additional Feature
SHORT EJECTOR/RETAINER
Board Mounting Option
HOLE .099-.111
Dielectric Withstanding Voltage
500VAC V
Insulator Color
BLACK
Mounting Option 1
LATCH & EJECT
Polarization Key
GUIDE SLOT
Reference Standard
UL, CSA
Compare 2015-2X17TD with alternatives
Compare SMH-34271-2 with alternatives