2013924-1 vs 70246-1003 feature comparison

2013924-1 TE Connectivity

Buy Now Datasheet

70246-1003 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MOLEX LLC
Reach Compliance Code compliant compliant
Factory Lead Time 9 Weeks, 2 Days 25 Weeks
Samacsys Manufacturer TE Connectivity Molex
Board Mounting Option LOCATING POST
Body Breadth 0.43 inch 0.35 inch
Body Depth 0.44 inch 0.365 inch
Body Length 10 inch 0.8 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P10
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 30 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 5.7824 N
Insulation Resistance 500000000 Ω 12000000000 Ω
Insulator Color NATURAL BLACK
Insulator Material GLASS FILLED POLYAMIDE66 GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mains Connector Rating 2.5A
Mating Contact Row Spacing 0.205 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING GUIDE SLOT
Mounting Option 2 LATCHING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 120 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 39.37u inch 15u inch
Polarization Key POLARIZED POLARIZED HOUSING
Rated Current (Signal) 2.5 A 2.5 A
Rated Voltage 50 V
Reference Standard UL UL, CSA
Terminal Length 0.118 inch 0.135 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature SHROUDED
Contact Finish Termination TIN OVER NICKEL
Dielectric Withstanding Voltage 900VAC V
JESD-609 Code e3
Mating Contact Pitch 0.1 inch
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm

Compare 2013924-1 with alternatives

Compare 70246-1003 with alternatives