2013924-1 vs 67999-210HLF feature comparison

2013924-1 TE Connectivity

Buy Now Datasheet

67999-210HLF Amphenol FCi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD FCI
Reach Compliance Code compliant compliant
Factory Lead Time 9 Weeks, 2 Days
Samacsys Manufacturer TE Connectivity
Board Mounting Option LOCATING POST
Body Breadth 0.43 inch
Body Depth 0.44 inch
Body Length 10 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Arrangement S0P10
Contact Finish Mating NOT APPLICABLE GOLD (15) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (15) OVER NICKEL (50)
Contact Gender MALE MALE
Contact Material NOT APPLICABLE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO NO
Durability 30 Cycles
EMI Shielded NO
Empty Shell YES
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 5.7824 N
Insulation Resistance 500000000 Ω
Insulator Color NATURAL
Insulator Material GLASS FILLED POLYAMIDE66
MIL Conformance NO NO
Mains Connector Rating 2.5A
Mating Contact Row Spacing 0.205 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Plating Thickness 39.37u inch
Polarization Key POLARIZED
Rated Current (Signal) 2.5 A
Rated Voltage 50 V
Reference Standard UL
Terminal Length 0.118 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 10 10
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Package Description LEAD FREE
Additional Feature BERGSTRIP
Contact Finish Termination TIN OVER NICKEL
JESD-609 Code e3

Compare 2013924-1 with alternatives

Compare 67999-210HLF with alternatives