2011-2X12G15SB vs M20-9481206 feature comparison

2011-2X12G15SB Oupiin

Buy Now Datasheet

M20-9481206 Harwin

Buy Now Datasheet
Yes No
Contact Manufacturer Obsolete
OUPIIN AMERICA INC HARWIN PLC
compliant unknown
0.197 inch 0.36 inch
0.098 inch 0.36 inch
1.19 inch 1.5 inch
BOARD CONNECTOR BOARD CONNECTOR
MALE MALE
RECTANGULAR RECTANGULAR
20 mΩ 15 mΩ
SQ PIN-SKT SQ PIN-SKT
1000VAC V 750VAC V
NO NO
1000000000 Ω 1000000000 Ω
BLACK
POLYBUTYLENE TEREPHTHALATE
0.1 inch 0.1 inch
0.1 inch 0.1 inch
NO NO
LOCKING
STRAIGHT STRAIGHT
BOARD BOARD
ONE ONE
2 2
2 2
105 °C 105 °C
-40 °C -40 °C
GENERAL PURPOSE GENERAL PURPOSE
RECTANGULAR RECTANGULAR
2.54 mm 2.54 mm
15u inch
3 A 3 A
UL UL
0.118 inch 0.118 inch
2.54 mm 2.54 mm
SOLDER SOLDER
24 24
94V-0 94V-0
1 1
EAR99
8536.69.40.40
LOW PROFILE
RECEPTACLE
NOT SPECIFIED
NOT SPECIFIED
NO
50 Cycles
NO
3.0024 N
NO
M20-1071200
SHRD CENTER
.5004 N

Compare 2011-2X12G15SB with alternatives

Compare M20-9481206 with alternatives