201007J0184BDE vs RK73B2HTTED184J feature comparison

201007J0184BDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B2HTTED184J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 180000 Ω 180000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2010(3/4WS,GJ TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description SMT, 2010
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, EMBOSSED PLASTIC, 10 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 201007J0184BDE with alternatives

Compare RK73B2HTTED184J with alternatives