201007J0105T2 Royal Electronic Factory (Thailand) Co LtdBuy Now Datasheet |
RK73K2HTE1.0MOHMJ KOA Speer Electronics IncBuy Now Datasheet |
Part Life Cycle Code | Active | Obsolete |
---|---|---|
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | KOA SPEER ELECTRONICS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Chip |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.55 mm | 0.6 mm |
Package Length | 5 mm | 5 mm |
Package Style | SMT | SMT |
Package Width | 2.5 mm | 2.5 mm |
Rated Power Dissipation (P) | 0.75 W | 0.75 W |
Resistance | 1000000 Ω | 1000000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 2010 | 2010 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 200 ppm/°C | 200 ppm/°C |
Tolerance | 5% | 5% |
Working Voltage | 200 V | 200 V |
Base Number Matches | 1 | 1 |
Packing Method | TR | |
Series | RK73K2H(5% TOL) | |