201007J0102T4 vs MC2010P-102-JT201Q feature comparison

201007J0102T4 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MC2010P-102-JT201Q RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 1000 Ω 1000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description SMT, 2010
HTS Code 8533.21.00.30
Additional Feature PRECISION
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method TR
Surface Mount YES
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND

Compare 201007J0102T4 with alternatives

Compare MC2010P-102-JT201Q with alternatives