201007J0101B2E vs 201007J0101C3 feature comparison

201007J0101B2E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

201007J0101C3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
0.75 W 0.75 W
100 Ω 100 Ω
FIXED RESISTOR FIXED RESISTOR
2010(3/4WS,GJ TOL) 2010(3/4WS,GJ TOL)
2010 2010
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
5% 5%
200 V 200 V
1 1

Compare 201007J0101B2E with alternatives

Compare 201007J0101C3 with alternatives