201007F2002BD vs 201007F2002CC feature comparison

201007F2002BD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

201007F2002CC Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Obsolete Obsolete
ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99 EAR99
Chip Chip
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
5 mm 5 mm
SMT SMT
2.5 mm 2.5 mm
0.75 W 0.75 W
20000 Ω 20000 Ω
FIXED RESISTOR FIXED RESISTOR
2010(3/4WS,F TOL) 2010(3/4WS,F TOL)
2010 2010
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
1% 1%
200 V 200 V
1 1

Compare 201007F2002BD with alternatives

Compare 201007F2002CC with alternatives