201007F1912C1 vs RK73HW2HTTEB1912F feature comparison

201007F1912C1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73HW2HTTEB1912F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 19100 Ω 19100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2010(3/4WS,F TOL) RK73H
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method TR, 13 Inch
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 201007F1912C1 with alternatives

Compare RK73HW2HTTEB1912F with alternatives