201007F1783BA vs RK73HW2HRTTEB1783F feature comparison

201007F1783BA Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73HW2HRTTEB1783F KOA Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 178000 Ω 178000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2010(3/4WS,F TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 2
Package Description SMT, 2010
Additional Feature ANTI-SULFUR
JESD-609 Code e3
Packing Method TR, 13 Inch
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 201007F1783BA with alternatives

Compare RK73HW2HRTTEB1783F with alternatives