201007F1782CB
vs
AC2010FK-0717K8L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
YAGEO CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Chip
Rectangular
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.55 mm
0.55 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Rated Power Dissipation (P)
0.75 W
0.75 W
Resistance
17800 Ω
17800 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
2010(3/4WS,F TOL)
Size Code
2010
2010
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
CHIP
HTS Code
8533.21.00.30
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Compare 201007F1782CB with alternatives
Compare AC2010FK-0717K8L with alternatives