201007F1502BBE vs MC2010-1502-FB101 feature comparison

201007F1502BBE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MC2010-1502-FB101 RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 15000 Ω 15000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2010(3/4WS,F TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 201007F1502BBE with alternatives

Compare MC2010-1502-FB101 with alternatives