201007F1373B3 vs MC2010-1373-FB feature comparison

201007F1373B3 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

MC2010-1373-FB RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD RCD COMPONENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
Candidate List Date 2022-06-10 2023-06-14
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.6 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 137000 Ω 137000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2010(3/4WS,F TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Mounting Feature SURFACE MOUNT
Packing Method Bulk
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 201007F1373B3 with alternatives

Compare MC2010-1373-FB with alternatives