201007F1241C4E vs RK73H2HTTEB1241F feature comparison

201007F1241C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73H2HTTEB1241F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 1240 Ω 1240 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 2010(3/4WS,F TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Packing Method TR, 13 Inch
Terminal Finish MATTE TIN OVER NICKEL

Compare 201007F1241C4E with alternatives

Compare RK73H2HTTEB1241F with alternatives