201007F1213TD vs 201007F1213B1 feature comparison

201007F1213TD Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

201007F1213B1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 121000 Ω 121000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series 2010(3/4WS,F TOL)

Compare 201007F1213TD with alternatives

Compare 201007F1213B1 with alternatives