2010.0014
vs
TR2/S506-500MAS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SCHURTER AG
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
SCHURTER
Blow Characteristic
TIME LAG
TIME DELAY
Body Height
20 mm
20 mm
Body Length or Diameter
5.2 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
3 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BAG
TAPE AND REEL
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.5 A
0.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
IEC; ITU; TIA; UL; VDE
BSI; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Terminal Finish
NICKEL
Compare 2010.0014 with alternatives
Compare TR2/S506-500MAS with alternatives