200VXG1000MEFCMN30X35 vs LAQ2D102MELB feature comparison

200VXG1000MEFCMN30X35 Rubycon Corporation

Buy Now Datasheet

LAQ2D102MELB Nichicon Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RUBYCON CORP NICHICON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.34164 mA 1.3416 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2060 mA 2400 mA
Surface Mount NO NO
Tan Delta 0.2 0.2
Terminal Finish TIN Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.22.00

Compare 200VXG1000MEFCMN30X35 with alternatives

Compare LAQ2D102MELB with alternatives