200USP188MD50 vs 82D182M200MF2D feature comparison

200USP188MD50 Rubycon Corporation

Buy Now Datasheet

82D182M200MF2D Chemi-Con

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 1800 µF 1800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 1.8 mA 2.4 mA
Manufacturer Series USP 82D
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 4320 mA 4510 mA
Surface Mount NO NO
Tan Delta 0.12
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
ESR 89 mΩ

Compare 200USP188MD50 with alternatives

Compare 82D182M200MF2D with alternatives