200USG1000MST25X35 vs B43304A2108M007 feature comparison

200USG1000MST25X35 Rubycon Corporation

Buy Now Datasheet

B43304A2108M007 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99
Capacitance 1000 µF 1000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.3416 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 3120 mA 2900 mA
Surface Mount NO NO
Tan Delta 0.2 0.15
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
ESR 160 mΩ
Packing Method BULK

Compare 200USG1000MST25X35 with alternatives

Compare B43304A2108M007 with alternatives