200USC2200MEFCSN35X45 vs B43601A2228M002 feature comparison

200USC2200MEFCSN35X45 Rubycon Corporation

Buy Now Datasheet

B43601A2228M002 TDK Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer RUBYCON CORP TDK CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3 e3
Leakage Current 1.98997 mA 2.68032 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK CARDBOARD
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 5250 mA 4210 mA
Surface Mount NO NO
Tan Delta 0.15
Terminal Finish Tin (Sn) MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
ESR 80 mΩ
Manufacturer Series B43601
Series B43601

Compare 200USC2200MEFCSN35X45 with alternatives

Compare B43601A2228M002 with alternatives