200TXW330MEFR18X30 vs EPAG201EC3331MM30S feature comparison

200TXW330MEFR18X30 Rubycon Corporation

Buy Now Datasheet

EPAG201EC3331MM30S Chemi-Con

Buy Now Datasheet
Part Life Cycle Code End Of Life Active
Ihs Manufacturer RUBYCON CORP NIPPON CHEMI-CON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.77071 mA 2.74 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1300 mA 1100 mA
Surface Mount NO NO
Tan Delta 0.2 0.12
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE WIRE
Base Number Matches 1 2
Rohs Code Yes
Packing Method TRAY

Compare 200TXW330MEFR18X30 with alternatives

Compare EPAG201EC3331MM30S with alternatives