200PL220FZA vs B43505-E2227-M feature comparison

200PL220FZA SUN Electronic Industries Corporation

Buy Now Datasheet

B43505-E2227-M TDK Epcos

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SUN ELECTRONIC INDUSTRIES CORP EPCOS AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Additional Feature STANDARD: IEC-60384-4 STANDARD: IEC60384-4
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
Leakage Current 0.629285 mA 0.538 mA
Manufacturer Series PL-FZ
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 1.3 mA 960 mA
Surface Mount NO NO
Tan Delta 0.15 0.13
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 4
Pbfree Code Yes
Rohs Code Yes
ESR 580 mΩ
JESD-609 Code e3
Packing Method BULK
Terminal Finish Matte Tin (Sn)

Compare 200PL220FZA with alternatives

Compare B43505-E2227-M with alternatives