200PE2200DBD
vs
SMH200VSSN2200M35F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SUN ELECTRONIC INDUSTRIES CORP
NIPPON CHEMI-CON CORP
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
2200 µF
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
1.9899 mA
8.8 mA
Manufacturer Series
PE-DB
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
4920 mA
4920 mA
Surface Mount
NO
NO
Tan Delta
0.15
0.15
Terminal Shape
SNAP-IN
SNAP-IN
Base Number Matches
1
1
Diameter
35 mm
Length
50 mm
Package Style
Snap-in
Compare 200PE2200DBD with alternatives
Compare SMH200VSSN2200M35F with alternatives