200MWI
vs
200MW
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
IXYS CORP
|
IXYS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
RATED BREAKING CAPACITY AT 690 VDC: 200000 A
|
RATED BREAKING CAPACITY AT 690 VDC: 200000 A
|
Body Height |
39.7 mm
|
39.7 mm
|
Body Length or Diameter |
60 mm
|
60 mm
|
Built-in Feature |
INDICATOR
|
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Joule Integral-Nom |
9510 J
|
9510 J
|
Mounting Feature |
INLINE/HOLDER
|
INLINE/HOLDER
|
Rated Breaking Capacity |
200000 A
|
200000 A
|
Rated Current |
200 A
|
200 A
|
Rated Voltage(AC) |
690 V
|
690 V
|
Rated Voltage(DC) |
690 V
|
690 V
|
Reference Standard |
BS
|
BS
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
TAB/BLADE
|
TAB/BLADE
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 200MWI with alternatives
Compare 200MW with alternatives