200MMW vs 200MW feature comparison

200MMW IXYS UK Westcode

Buy Now Datasheet

200MW IXYS UK Westcode

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WESTCODE SEMICONDUCTORS LTD WESTCODE SEMICONDUCTORS LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 690 VDC: 200000 A RATED BREAKING CAPACITY AT 690 VDC: 200000 A
Body Height 79.4 mm 39.7 mm
Body Length or Diameter 60 mm 60 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 4700 J 9510 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 200 A 200 A
Rated Voltage(AC) 690 V 690 V
Rated Voltage(DC) 690 V 690 V
Reference Standard BS BS
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Base Number Matches 2 2

Compare 200MMW with alternatives

Compare 200MW with alternatives