200CNQ045 vs MBRP30045CT feature comparison

200CNQ045 Microsemi Corporation

Buy Now Datasheet

MBRP30045CT onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP ON SEMICONDUCTOR
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature REVERSE ENERGY TESTED
Application GENERAL PURPOSE POWER
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-XUFM-X2 R-PUFM-X2
Non-rep Pk Forward Current-Max 2000 A 2500 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 100 A 150 A
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Package Description PLASTIC, CASE 357C-03, POWERTAP II, 2 PIN
Manufacturer Package Code CASE 357C-03
Forward Voltage-Max (VF) 0.82 V
Terminal Finish NICKEL

Compare 200CNQ045 with alternatives

Compare MBRP30045CT with alternatives