200CNQ040 vs 301CNQ045 feature comparison

200CNQ040 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

301CNQ045 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD VISHAY SEMICONDUCTORS
Package Description LEAD FREE, PLASTIC, PRM4, 2 PIN MODIFIED TO-244AB, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature FREE WHEELING DIODE HIGH RELIABILITY, FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.72 V
JESD-30 Code R-PUFM-X2 R-PUFM-X2
Non-rep Pk Forward Current-Max 1860 A 16000 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Rep Pk Reverse Voltage-Max 40 V 45 V
Reverse Current-Max 10000 µA
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 7 7
Part Package Code TO-244AB
Pin Count 3
HTS Code 8541.10.00.80
JEDEC-95 Code TO-244AB
Output Current-Max 300 A
Qualification Status Not Qualified

Compare 301CNQ045 with alternatives