200BXA100MCA vs 200MXW100MFA feature comparison

200BXA100MCA Rubycon Corporation

Buy Now Datasheet

200MXW100MFA Rubycon Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RUBYCON CORP RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 100 µF 100 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Enter Case Size As Part Of Part Number Add Case Size To Part Number
Dielectric Material ALUMINUM (WET) ALUMINUM
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (AC) Voltage (URac) 25 V
Rated (DC) Voltage (URdc) 200 V 200 V
Base Number Matches 1 1
Manufacturer Series MXW(VSL)
Series MXW(VSL)

Compare 200BXA100MCA with alternatives

Compare 200MXW100MFA with alternatives